
T10B080B | |
|---|---|
DigiKey Part Number | T10B080B-ND |
Manufacturer | |
Manufacturer Product Number | T10B080B |
Description | THYRISTOR 70V 250A DO-201AE |
Customer Reference | |
Detailed Description | 70V Off-State 250 A Ipp TVS Thyristor DO-201AE, Axial |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 60pF |
Voltage - Breakover 125V | Mounting Type Through Hole |
Voltage - Off State 70V | Package / Case DO-201AE, Axial |
Voltage - On State 4 V | Supplier Device Package DO-201AE |

