
T10A100 | |
|---|---|
DigiKey Part Number | T10A100-ND |
Manufacturer | |
Manufacturer Product Number | T10A100 |
Description | THYRISTOR 100V 100A DO-204AC |
Customer Reference | |
Detailed Description | 100V Off-State 100 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 50 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 43pF |
Voltage - Breakover 133V | Mounting Type Through Hole |
Voltage - Off State 100V | Package / Case DO-204AC, DO-15, Axial |
Voltage - On State 4 V | Supplier Device Package DO-15 |

