
T107D1 | |
|---|---|
DigiKey Part Number | T107D1-ND |
Manufacturer | |
Manufacturer Product Number | T107D1 |
Description | SCR 400V 4A TO-202 |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Through Hole TO-202 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 500 µA | |
Voltage - On State (Vtm) (Max) | 2.5 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |

