
T106F41 | |
|---|---|
DigiKey Part Number | T106F41-ND |
Manufacturer | |
Manufacturer Product Number | T106F41 |
Description | SCR 50V TO202 |
Customer Reference | |
Detailed Description | SCR 50 V Sensitive Gate Through Hole TO-202 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 50 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |

