



SZSMF6L16AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L16AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZSMF6L16AT3G |
Description | ZEN TVS 600W 16V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12602 € | 630,10 € |
| 10.000 | 0,12369 € | 1.236,90 € |
| Unit Price without VAT: | 0,12602 € |
|---|---|
| Unit Price with VAT: | 0,14996 € |

