
SZSMF4L75AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L75AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L75AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L75AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L75AT3G |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,18508 € | 185,08 € |
| 2.000 | 0,16755 € | 335,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12380 € | 619,00 € |
| 10.000 | 0,11402 € | 1.140,20 € |
| 15.000 | 0,11155 € | 1.673,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

