
SZSMF4L70AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L70AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L70AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L70AT3GDKR-ND - Digi-Reel® |
Manufacturer | Littelfuse Inc. |
Manufacturer Product Number | SZSMF4L70AT3G |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,33700 € | 3,37 € |
100 | 0,23500 € | 23,50 € |
500 | 0,18100 € | 90,50 € |
1.000 | 0,16212 € | 162,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,13618 € | 680,90 € |
10.000 | 0,12358 € | 1.235,80 € |
15.000 | 0,12189 € | 1.828,35 € |
25.000 | 0,12021 € | 3.005,25 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |