
SZSMF4L58AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L58AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L58AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L58AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L58AT3G |
Description | TVS DIODE 58VWM 93.6VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,23670 € | 23,67 € |
| 500 | 0,18224 € | 91,12 € |
| 1.000 | 0,14942 € | 149,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13627 € | 681,35 € |
| 10.000 | 0,12612 € | 1.261,20 € |
| 15.000 | 0,11638 € | 1.745,70 € |
| 25.000 | 0,10796 € | 2.699,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

