
SZSMF14AT1G | |
|---|---|
DigiKey Part Number | F11649TR-ND - Tape & Reel (TR) F11649CT-ND - Cut Tape (CT) F11649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF14AT1G |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23170 € | 23,17 € |
| 500 | 0,17658 € | 88,29 € |
| 1.000 | 0,15880 € | 158,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13165 € | 394,95 € |
| 6.000 | 0,12035 € | 722,10 € |
| 9.000 | 0,12028 € | 1.082,52 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

