SZP6SMB8.2AT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11368 €
Datasheet
12.1V Clamp 50A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB8.2AT3G

DigiKey Part Number
18-SZP6SMB8.2AT3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZP6SMB8.2AT3G
Description
TVS DIODE 7.02VWM 12.1VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14246 €356,15 €
5.0000,13032 €651,60 €
7.5000,12413 €930,98 €
12.5000,11833 €1.479,12 €
Manufacturers Standard Package
Unit Price without VAT:0,14246 €
Unit Price with VAT:0,16953 €