
SZP6SMB56CAT3G | |
|---|---|
DigiKey Part Number | F11638TR-ND - Tape & Reel (TR) F11638CT-ND - Cut Tape (CT) F11638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB56CAT3G |
Description | TVS DIODE 47.8VWM 77VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 185pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 47.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.2V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 77V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29570 € | 29,57 € |
| 500 | 0,22588 € | 112,94 € |
| 1.000 | 0,20336 € | 203,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14914 € | 372,85 € |
| 5.000 | 0,13656 € | 682,80 € |
| 7.500 | 0,13015 € | 976,12 € |
| 12.500 | 0,12547 € | 1.568,38 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

