
SZP6SMB56AT3G | |
---|---|
DigiKey Part Number | F11637TR-ND - Tape & Reel (TR) F11637CT-ND - Cut Tape (CT) F11637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB56AT3G |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 365pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,34800 € | 3,48 € |
100 | 0,23760 € | 23,76 € |
500 | 0,18614 € | 93,07 € |
1.000 | 0,16727 € | 167,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,14627 € | 365,68 € |
5.000 | 0,13282 € | 664,10 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |