
SZP6SMB51CAT3G | |
|---|---|
DigiKey Part Number | F11636TR-ND - Tape & Reel (TR) F11636CT-ND - Cut Tape (CT) F11636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB51CAT3G |
Description | TVS DIODE 43.6VWM 70.1VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 205pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,19966 € | 99,83 € |
| 1.000 | 0,16351 € | 163,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14458 € | 361,45 € |
| 5.000 | 0,13579 € | 678,95 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

