
SZP6SMB47CAT3G | |
|---|---|
DigiKey Part Number | F11634TR-ND - Tape & Reel (TR) F11634CT-ND - Cut Tape (CT) F11634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB47CAT3G |
Description | TVS DIODE 40.2VWM 64.8VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZP6SMB47CAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 220pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28860 € | 28,86 € |
| 500 | 0,22012 € | 110,06 € |
| 1.000 | 0,19806 € | 198,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14759 € | 368,98 € |
| 5.000 | 0,13579 € | 678,95 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

