
SZP6SMB200AT3G | |
|---|---|
DigiKey Part Number | SZP6SMB200AT3GTR-ND - Tape & Reel (TR) SZP6SMB200AT3GCT-ND - Cut Tape (CT) SZP6SMB200AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB200AT3G |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 115pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 171V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 190V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 274V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200A-M3/52 | Vishay General Semiconductor - Diodes Division | 7.450 | 112-P6SMB200A-M3/52CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14644 € | 366,10 € |
| 5.000 | 0,13405 € | 670,25 € |
| 7.500 | 0,12773 € | 957,98 € |
| 12.500 | 0,12270 € | 1.533,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

