
SZP6SMB180AT3G | |
|---|---|
DigiKey Part Number | F11616TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZP6SMB180AT3G |
Description | TVS DIODE 154VWM 246VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14246 € | 356,15 € |
| 5.000 | 0,13032 € | 651,60 € |
| 7.500 | 0,12413 € | 930,98 € |
| 12.500 | 0,11833 € | 1.479,12 € |
| Unit Price without VAT: | 0,14246 € |
|---|---|
| Unit Price with VAT: | 0,16953 € |


