
SZP6SMB100AT3G | |
---|---|
DigiKey Part Number | F11603TR-ND - Tape & Reel (TR) F11603CT-ND - Cut Tape (CT) F11603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB100AT3G |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,39700 € | 3,97 € |
100 | 0,25640 € | 25,64 € |
500 | 0,19588 € | 97,94 € |
1.000 | 0,17569 € | 175,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,13553 € | 338,83 € |
5.000 | 0,13282 € | 664,10 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |