
SZP6SMB100AT3G | |
|---|---|
DigiKey Part Number | F11603TR-ND - Tape & Reel (TR) F11603CT-ND - Cut Tape (CT) F11603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB100AT3G |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 215pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 95V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,16647 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14644 € | 366,10 € |
| 5.000 | 0,13405 € | 670,25 € |
| 7.500 | 0,12773 € | 957,98 € |
| 12.500 | 0,12270 € | 1.533,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

