Direct

SZNS6A30AFT3G | |
|---|---|
DigiKey Part Number | F11599TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNS6A30AFT3G |
Description | TVS DIODE 30VWM 48.4VC SMA-FL |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 555pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 30V | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 33.3V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 48.4V | Package / Case DO-221AC, SMA Flat Leads |
Current - Peak Pulse (10/1000µs) 12.4A | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMA6L30A | Littelfuse Inc. | 17.385 | F6161CT-ND | 0,68000 € | Direct |


