SZNS6A28AFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,71000 €
Datasheet
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNS6A28AFT3G

DigiKey Part Number
F11598TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZNS6A28AFT3G
Description
TVS DIODE 28VWM 45.4VC SMA-FL
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
590pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Grade
Automotive
Voltage - Reverse Standoff (Typ)
28V
Qualification
AEC-Q101
Voltage - Breakdown (Min)
31.1V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
45.4V
Package / Case
DO-221AC, SMA Flat Leads
Current - Peak Pulse (10/1000µs)
13.2A
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMA6L28ALittelfuse Inc.0F6160CT-ND0,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes