
SZ5KASMC9.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC9.0AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC9.0AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC9.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC9.0AT3G |
Description | ZEN TVS 5000W 9.0V UNI DO-214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 324.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 324.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,36700 € | 23,67 € |
| 100 | 1,66180 € | 166,18 € |
| 500 | 1,37536 € | 687,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12366 € | 2.809,15 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

