
SZ5KASMC30AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC30AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC30AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC30AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC30AT3G |
Description | ZEN TVS 5000W 30V UNI DO-214AB T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,11600 € | 21,16 € |
| 100 | 1,47550 € | 147,55 € |
| 500 | 1,20178 € | 600,89 € |
| 1.000 | 1,18505 € | 1.185,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96818 € | 2.420,45 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

