
SZ5KASMC17CAT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC17CAT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC17CAT3G |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 181.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23686 € | 3.092,15 € |
| Unit Price without VAT: | 1,23686 € |
|---|---|
| Unit Price with VAT: | 1,47186 € |

