
SZ3KASMC13AT3G | |
|---|---|
DigiKey Part Number | 18-SZ3KASMC13AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ3KASMC13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 139.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40404 € | 1.010,10 € |
| Unit Price without VAT: | 0,40404 € |
|---|---|
| Unit Price with VAT: | 0,48081 € |

