
SZ1SMC51AT3G | |
|---|---|
DigiKey Part Number | F11594TR-ND - Tape & Reel (TR) F11594CT-ND - Cut Tape (CT) F11594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC51AT3G |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,44290 € | 44,29 € |
| 500 | 0,34360 € | 171,80 € |
| 1.000 | 0,31162 € | 311,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23083 € | 577,08 € |
| 5.000 | 0,21298 € | 1.064,90 € |
| 7.500 | 0,21247 € | 1.593,52 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

