
SZ1SMC36AT3G | |
|---|---|
DigiKey Part Number | F11591TR-ND - Tape & Reel (TR) F11591CT-ND - Cut Tape (CT) F11591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC36AT3G |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 35.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 35.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36910 € | 36,91 € |
| 500 | 0,28634 € | 143,17 € |
| 1.000 | 0,25969 € | 259,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23083 € | 577,08 € |
| 5.000 | 0,21298 € | 1.064,90 € |
| 7.500 | 0,21247 € | 1.593,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

