
SZ1SMC20AT3G | |
|---|---|
DigiKey Part Number | F11584TR-ND - Tape & Reel (TR) F11584CT-ND - Cut Tape (CT) F11584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC20AT3G |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 $ | 1,05 $ |
| 10 | 0,66100 $ | 6,61 $ |
| 100 | 0,43430 $ | 43,43 $ |
| 500 | 0,33690 $ | 168,45 $ |
| 1.000 | 0,30555 $ | 305,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30800 $ | 770,00 $ |
| Unit Price without VAT: | 1,05000 $ |
|---|---|
| Unit Price with VAT: | 1,24950 $ |



