
SZ1SMB8.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMB8.0AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1SMB8.0AT3G |
Description | TVS DIODE 8VWM 13.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 1780pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 44.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16271 € | 406,77 € |
| 5.000 | 0,15117 € | 755,85 € |
| Unit Price without VAT: | 0,16271 € |
|---|---|
| Unit Price with VAT: | 0,19362 € |



