
SZ1SMB17AT3G | |
|---|---|
DigiKey Part Number | F11548TR-ND - Tape & Reel (TR) F11548CT-ND - Cut Tape (CT) F11548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB17AT3G |
Description | TVS DIODE 17VWM 27.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 915pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.9V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 27.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 21.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,16647 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16271 € | 406,77 € |
| 5.000 | 0,15117 € | 755,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

