
SZ1SMB13AT3G | |
|---|---|
DigiKey Part Number | F11539TR-ND - Tape & Reel (TR) F11539CT-ND - Cut Tape (CT) F11539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1160pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,18224 € | 91,12 € |
| 1.000 | 0,16669 € | 166,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13560 € | 339,00 € |
| 5.000 | 0,12524 € | 626,20 € |
| 7.500 | 0,12178 € | 913,35 € |
| 12.500 | 0,11876 € | 1.484,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











