
SV8012DRP | |
|---|---|
DigiKey Part Number | 18-SV8012DRPTR-ND - Tape & Reel (TR) 18-SV8012DRPCT-ND - Cut Tape (CT) 18-SV8012DRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV8012DRP |
Description | SCR 800V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 144A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 12 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV8012DTP | Littelfuse Inc. | 737 | 18-SV8012DTP-ND | 2,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,92600 € | 19,26 € |
| 100 | 1,33880 € | 133,88 € |
| 500 | 1,09150 € | 545,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89176 € | 2.229,40 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

