SV6012L2QTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,16199 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,23725 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,27770 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 940
Unit Price: 3,22000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 999
Unit Price: 3,06000 €
Datasheet
SCR 600 V 12 A Sensitive Gate Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV6012L2QTP

DigiKey Part Number
18-SV6012L2QTP-ND
Manufacturer
Manufacturer Product Number
SV6012L2QTP
Description
SCR 600V 12A ITO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
ITO-220AB
Current - On State (It (AV)) (Max)
7.6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4012L2TPLittelfuse Inc.018-SJ4012L2TP-ND1,16199 €Parametric Equivalent
SJ6012L2TPLittelfuse Inc.018-SJ6012L2TP-ND1,23725 €Parametric Equivalent
SJ6016L2TPLittelfuse Inc.0F11330-ND2,92000 €Parametric Equivalent
SV6012L2TPLittelfuse Inc.018-SV6012L2TP-ND1,27770 €Parametric Equivalent
SV6016L2QTPLittelfuse Inc.94018-SV6016L2QTP-ND3,22000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,36905 €1.369,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36905 €
Unit Price with VAT:1,62917 €