Parametric Equivalent
Parametric Equivalent

SV6012L1QTP | |
|---|---|
DigiKey Part Number | 18-SV6012L1QTP-ND |
Manufacturer | |
Manufacturer Product Number | SV6012L1QTP |
Description | SCR 600V 12A ITO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Sensitive Gate Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 22 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package ITO-220AB |
Current - On State (It (AV)) (Max) 7.6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV6016L1QTP | Littelfuse Inc. | 985 | 18-SV6016L1QTP-ND | 2,91000 € | Parametric Equivalent |
| SV6016L1TP | Littelfuse Inc. | 0 | 18-SV6016L1TP-ND | 1,23451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19052 € | 1.190,52 € |
| Unit Price without VAT: | 1,19052 € |
|---|---|
| Unit Price with VAT: | 1,41672 € |


