Inrush Current Limiter 8 Ohms ±20% 6 A 0.975" (24.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8R006B

DigiKey Part Number
ST8R006B-ND
Manufacturer
Manufacturer Product Number
ST8R006B
Description
ICL 8 OHM 20% 6A 24.76MM
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 6 A 0.975" (24.76mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Current - Steady State Max
6 A
Series
R @ Current
135 mOhms
Packaging
Bulk
Diameter
0.975" (24.76mm)
Part Status
Obsolete
Lead Spacing
0.300" (7.62mm)
R @ 25°C
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable