
ST5R008B | |
|---|---|
DigiKey Part Number | ST5R008B-ND |
Manufacturer | |
Manufacturer Product Number | ST5R008B |
Description | ICL 5 OHM 20% 8A 29.21MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 8 A 1.150" (29.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 70 mOhms | |
Diameter | 1.150" (29.21mm) | |
Lead Spacing | 0.395" (10.03mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

