
ST3R017B | |
|---|---|
DigiKey Part Number | ST3R017B-ND |
Manufacturer | |
Manufacturer Product Number | ST3R017B |
Description | ICL 3 OHM 20% 17A 37.47MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 17 A 1.475" (37.47mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 17 A | |
R @ Current | 40 mOhms | |
Diameter | 1.475" (37.47mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

