Diac/Sidac Thyristor 34 ~ 38V DO-214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST36B

DigiKey Part Number
ST36B-ND
Manufacturer
Manufacturer Product Number
ST36B
Description
DIAC/SIDAC 34-38V 2A DO-214
Customer Reference
Detailed Description
Diac/Sidac Thyristor 34 ~ 38V DO-214
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Breakover
15 µA
Manufacturer
Littelfuse Inc.
Current - Peak Output
2 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DO-214AA, SMB
Voltage - Breakover
34 ~ 38V
Supplier Device Package
DO-214
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types