Inrush Current Limiter 33 Ohms ±20% 1 A 0.550" (13.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST33001B

DigiKey Part Number
ST33001B-ND
Manufacturer
Manufacturer Product Number
ST33001B
Description
ICL 33 OHM 20% 1A 13.97MM
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 1 A 0.550" (13.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
33 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
1.075 Ohms
Diameter
0.550" (13.97mm)
Lead Spacing
0.200" (5.08mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable