Inrush Current Limiter 30 Ohms ±20% 3 A 0.700" (17.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST30003B

DigiKey Part Number
ST30003B-ND
Manufacturer
Manufacturer Product Number
ST30003B
Description
ICL 30 OHM 20% 3A 17.78MM
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 3 A 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Current - Steady State Max
3 A
Series
R @ Current
460 mOhms
Packaging
Bulk
Diameter
0.700" (17.78mm)
Part Status
Obsolete
Lead Spacing
0.300" (7.62mm)
R @ 25°C
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable