
ST30002B | |
|---|---|
DigiKey Part Number | ST30002B-ND |
Manufacturer | |
Manufacturer Product Number | ST30002B |
Description | ICL 30 OHM 20% 2A 13.97MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 2 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 700 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

