Inrush Current Limiter 2.5 Ohms ±20% 7 A 0.700" (17.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2R507B

DigiKey Part Number
F12116-ND
Manufacturer
Manufacturer Product Number
ST2R507B
Description
ICL 2.5 OHM 20% 7A 17.78MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 7 A 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
50 mOhms
Diameter
0.700" (17.78mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable