Inrush Current Limiter 2.5 Ohms ±20% 3 A 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2R503B

DigiKey Part Number
F12115-ND
Manufacturer
Manufacturer Product Number
ST2R503B
Description
ICL 2.5 OHM 20% 3A 15.24MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 3 A 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
150 mOhms
Diameter
0.600" (15.24mm)
Lead Spacing
0.200" (5.08mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable