
ST20100B | |
|---|---|
DigiKey Part Number | ST20100B-ND |
Manufacturer | |
Manufacturer Product Number | ST20100B |
Description | ICL 200 OHM 20% 100MA 9.4MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 200 Ohms ±20% 100 mA 0.370" (9.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 200 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 100 mA | |
R @ Current | 6.3 Ohms | |
Diameter | 0.370" (9.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

