
ST20001C | |
|---|---|
DigiKey Part Number | ST20001C-ND |
Manufacturer | |
Manufacturer Product Number | ST20001C |
Description | ICL 20 OHM 20% 300MA 8.89MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 300 mA 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 300 mA | |
R @ Current | 1 Ohms | |
Diameter | 0.350" (8.89mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

