Inrush Current Limiter 1 Ohms ±20% 30 A 1.475" (37.47mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1R030B

DigiKey Part Number
615-1047-ND
Manufacturer
Manufacturer Product Number
ST1R030B
Description
ICL 1 OHM 20% 30A 37.47MM
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 30 A 1.475" (37.47mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Current - Steady State Max
30 A
Series
R @ Current
15 mOhms
Packaging
Bulk
Diameter
1.475" (37.47mm)
Part Status
Obsolete
Lead Spacing
0.310" (7.87mm)
R @ 25°C
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable