
ST1R020B | |
|---|---|
DigiKey Part Number | 615-1046-ND |
Manufacturer | |
Manufacturer Product Number | ST1R020B |
Description | ICL 1 OHM 15% 20A 30.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±15% 20 A 1.201" (30.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 1 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 20 A | |
R @ Current | 15 mOhms | |
Diameter | 1.201" (30.50mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

