
SSA5931LR002FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931LR002FDRTR-ND - Tape & Reel (TR) 18-SSA5931LR002FDRCT-ND - Cut Tape (CT) 18-SSA5931LR002FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931LR002FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEWF5930D2L00P9 | C&B/RESI | 2.241 | 4506-SEWF5930D2L00P9CT-ND | 1,03000 € | Similar |
| SEWF5930F2L00P9 | C&B/RESI | 9.970 | 4506-SEWF5930F2L00P9CT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,02920 € | 25,73 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,83830 € | 83,83 € |
| 250 | 0,74228 € | 185,57 € |
| 500 | 0,68210 € | 341,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54427 € | 816,41 € |
| 3.000 | 0,50876 € | 1.526,28 € |
| 4.500 | 0,49942 € | 2.247,39 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

