
SSA5931LR001FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931LR001FDRTR-ND - Tape & Reel (TR) 18-SSA5931LR001FDRCT-ND - Cut Tape (CT) 18-SSA5931LR001FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931LR001FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 0,94920 € | 23,73 € |
| 50 | 0,85320 € | 42,66 € |
| 100 | 0,77180 € | 77,18 € |
| 250 | 0,68256 € | 170,64 € |
| 500 | 0,62672 € | 313,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49939 € | 749,09 € |
| 3.000 | 0,46642 € | 1.399,26 € |
| 4.500 | 0,45406 € | 2.043,27 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

