
SSA5931L0M70FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M70FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M70FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M70FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M70FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 7W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,05320 € | 26,33 € |
| 50 | 0,94800 € | 47,40 € |
| 100 | 0,85830 € | 85,83 € |
| 250 | 0,76020 € | 190,05 € |
| 500 | 0,69874 € | 349,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55777 € | 836,65 € |
| 3.000 | 0,52149 € | 1.564,47 € |
| 4.500 | 0,51313 € | 2.309,09 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

