
SSA5931L0M50FDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M50FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M50FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M50FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M50FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWM5930DL500K9 | C&B/RESI | 1.790 | 4506-PEWM5930DL500K9CT-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,32400 € | 13,24 € |
| 25 | 1,14280 € | 28,57 € |
| 50 | 1,02900 € | 51,45 € |
| 100 | 0,93260 € | 93,26 € |
| 250 | 0,82684 € | 206,71 € |
| 500 | 0,76068 € | 380,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60802 € | 912,03 € |
| 3.000 | 0,56895 € | 1.706,85 € |
| 4.500 | 0,56444 € | 2.539,98 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

